
* Images are for reference only
TLV73311PDQNT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV73311PDQNT
- JLCPCB Part #
- C2867369
- Package
- X2-SON-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 1.1V 120uVrms 300mA 34uA 460mV@(300mA) 5.5V 50dB@(1kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9088
250+
$0.3517
500+
$0.3404
1000+
$0.3340
Welcome back, may I help you?