
* Images are for reference only
TLV70733PDQNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV70733PDQNR
- JLCPCB Part #
- C2870924
- Package
- X2-SON-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 200mA 250mV@(150mA) 3.3V 45uVrms 5.5V 50uA 70dB@(100Hz) Fixed Over Current Protection、Thermal Shutdown Positive X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 49
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1847
50+
$0.1452
150+
$0.1260
500+
$0.1088
3000+
$0.1041
6000+
$0.1012
Related Products
Welcome back, may I help you?