
* Images are for reference only
TLV70533PYFPT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV70533PYFPT
- JLCPCB Part #
- C2870100
- Package
- DSBGA-4(0.77x0.77)
- Description
- -40℃~+125℃@(Tj) 1 200mA 250mV@(200mA) 26.6uVrms 3.3V 5.5V 55uA 80dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection Positive DSBGA-4(0.77x0.77) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3302
250+
$0.5161
500+
$0.4969
1000+
$0.4888
Related Products
Welcome back, may I help you?