
* Images are for reference only
TLV705285YFPT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV705285YFPT
- JLCPCB Part #
- C3748079
- Package
- DSBGA-4(0.77x0.77)
- Description
- -40℃~+125℃@(Tj) 1 2.85V 200mA 250mV@(200mA) 35uA 5.5V 55dB@(1MHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DSBGA-4(0.77x0.77) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7996
250+
$0.3099
500+
$0.2987
1000+
$0.2939
Welcome back, may I help you?