
* Images are for reference only
TLV70218DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV70218DBVR
- JLCPCB Part #
- C44435
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V 300mA 375mV@(300mA) 48uVrms 5.5V 55uA 68dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15901
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15468
In-stock Item Pricing
Qty Unit Price
1+
$0.1497
50+
$0.1304
150+
$0.1208
500+
$0.1136
3000+
$0.0993
6000+
$0.0964
Related Products
Welcome back, may I help you?