
* Images are for reference only
TLV70030QDCKRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV70030QDCKRQ1
- JLCPCB Part #
- C2867431
- Package
- SC-70-5
- Description
- -40℃~+125℃@(Ta) 1 200mA 250mV@(200mA) 3V 5.5V 55uA 68dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.8237
10+
$0.7289
30+
$0.6390
100+
$0.5716
500+
$0.5443
1000+
$0.5299
Related Products
Welcome back, may I help you?