
* Images are for reference only
TLV70025DCKT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV70025DCKT
- JLCPCB Part #
- C2872145
- Package
- SC-70-5
- Description
- -40℃~+125℃@(Tj) 1 2.5V 200mA 31uA 48uVrms 5.5V 68dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1924
250+
$0.4616
500+
$0.4456
1000+
$0.4376
Related Products
Welcome back, may I help you?