
* Images are for reference only
TLV70012QDCKRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV70012QDCKRQ1
- JLCPCB Part #
- C2859930
- Package
- SC-70-5
- Description
- -40℃~+125℃@(Ta) 1 1.2V 250mV@(200mA) 300mA 48uVrms 5.5V 55uA 68dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 187
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 187
In-stock Item Pricing
Qty Unit Price
1+
$1.1340
10+
$0.9423
30+
$0.8360
100+
$0.7168
500+
$0.6653
1000+
$0.6411
Related Products
Welcome back, may I help you?