
* Images are for reference only
TLV5617AIDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV5617AIDR
- JLCPCB Part #
- C2679463
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.7LSB 10 1uA 2 2.7V~5.5V 3us SPI、QSPI、MICROWIRE Voltage Buffer SOIC-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$6.1509
10+
$5.3047
30+
$4.8015
100+
$4.2918
500+
$4.0563
1000+
$3.9505
Related Products
Welcome back, may I help you?