
* Images are for reference only
TLV5614CPWG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV5614CPWG4
- JLCPCB Part #
- C1555361
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 1.5LSB 12 2.7V~5.5V 3us 4 SPI、MICROWIRE Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.0198
180+
$9.2958
540+
$8.9699
990+
$8.8078
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?