
* Images are for reference only
TLV4113IDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV4113IDR
- JLCPCB Part #
- C4367033
- Package
- SOIC-14
- Description
- 0℃~+70℃ 1.57V/us 150pV/√Hz@100Hz 2 2.5V~6V 3.5mV 3uV/℃ 500pA 68dB 6V SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7707
200+
$0.2987
500+
$0.2874
1000+
$0.2826
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?