
* Images are for reference only
TLV4111CDGN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV4111CDGN
- JLCPCB Part #
- C2879192
- Package
- HVSSOP-8-EP
- Description
- 0℃~+70℃ 1 1.57V/us 100pA 2.5V~6V 3.5mV 3uV/℃ 55nV/√Hz@100Hz 84dB HVSSOP-8-EP Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2395
200+
$0.4801
500+
$0.4640
1000+
$0.4544
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?