
* Images are for reference only
TLV3702IDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV3702IDR
- JLCPCB Part #
- C2878277
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1uA 2 2.7V~16V 250pA 56us 5mV 88dB CMOS Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$2.5287
10+
$2.1466
30+
$1.9074
100+
$1.6617
500+
$1.5510
1000+
$1.5028
Related Products
Welcome back, may I help you?