
* Images are for reference only
TLV341AIDCKTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV341AIDCKTG4
- JLCPCB Part #
- C2059777
- Package
- SC-70-6
- Description
- -40℃~+125℃ 1 1.25mV 1.5V~5.5V 1.9uV/℃ 12mA 1pA 2.3MHz 20nV/√Hz@10kHz 5.5V 70uA 75dB 900V/ms Rail-to-Rail Output SC-70-6 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1078
250+
$0.4287
500+
$0.4143
1000+
$0.4062
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?