
* Images are for reference only
TLV341AIDBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV341AIDBVR
- JLCPCB Part #
- C130038
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 0.0066pA 1 1.25mV 1.5V~5.5V 1.9uV/℃ 1pA 2.3MHz 20nV/√Hz@10kHz 5.5V 6mA 70uA 75dB 900V/ms Enable/shutdown function Rail-to-rail output SOT-23-6 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.7436
10+
$1.4562
30+
$1.2588
100+
$1.0805
500+
$1.0003
1000+
$0.9650
Related Products
Welcome back, may I help you?