This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLV2782CDGKRG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLV2782CDGKRG4
JLCPCB Part #
C2060149
Package
VSSOP-8
Description
-1.8V~-900mV、900mV~1.8V 0℃~+70℃ 1.8V~3.6V 18nV/√Hz@1kHz 2 2.5pA 3.6V 3mV 4.8V/us 650uA 80dB 8MHz 8uV/℃ Rail-to-Rail Input, Rail-to-Rail Output VSSOP-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8737
200+ $0.7257
500+ $0.7000
1000+ $0.6872

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons