
* Images are for reference only
TLV2782CDGKR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2782CDGKR
- JLCPCB Part #
- C133852
- Package
- VSSOP-8
- Description
- 0℃~+70℃ 2 2.5pA 23mA 5V/us 650uA 8MHz Enable/disable function VSSOP-8 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0461
10+
$4.3670
30+
$3.9640
100+
$3.5562
500+
$3.3684
1000+
$3.2833
Related Products
Welcome back, may I help you?