
* Images are for reference only
TLV2771CDBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2771CDBVT
- JLCPCB Part #
- C2877672
- Package
- SOT-23-5
- Description
- 0℃~+70℃ 1 10.5V/us 2pA 5.1MHz 50mA SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6861
250+
$1.4264
500+
$1.3767
1000+
$1.3527
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?