This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLV274QDRG4Q1

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLV274QDRG4Q1
JLCPCB Part #
C2060531
Package
SOIC-14
Description
-40℃~+125℃ -8V~-1.35V、1.35V~8V 16V 1pA 1pA 2.4V/us 2.7V~16V 2uV/℃ 39nV/√Hz@1kHz 3MHz 4 500uV 550uA 7mA 80dB Rail-to-Rail Output SOIC-14 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5223
200+ $0.9762
500+ $0.9425
1000+ $0.9248

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons