This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLV2464CPW

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLV2464CPW
JLCPCB Part #
C1348690
Package
TSSOP-14
Description
-3V~-1.35V、1.35V~3V 0℃~+70℃ 1.6V/us 11nV/√Hz@1kHz 2.8nA 2uV/℃ 4 4.4nA 500uA 500uV 50mA 6.4MHz 85dB Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7277
200+ $0.6695
500+ $0.6453
1000+ $0.6340

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons