This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLV2341IPW

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLV2341IPW
JLCPCB Part #
C4366643
Package
TSSOP-8
Description
-40℃~+85℃ 1 2.7uV/℃ 25nV/√Hz@1kHz 2V~8V 2nA 3.6V/us 8V 8mV 92dB TSSOP-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5058
200+ $0.1959
500+ $0.1895
1000+ $0.1863

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons