
* Images are for reference only
TLV2217-33KTPRG3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2217-33KTPRG3
- JLCPCB Part #
- C3747684
- Package
- TO-252-3
- Description
- 0℃~+125℃@(Tj) 1 12V 2mA 3.3V 500mA 500mV@(500mA) 500uV 62dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6027
200+
$0.6203
500+
$0.5994
1000+
$0.5882
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?