
* Images are for reference only
TLV1811QDBVRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV1811QDBVRQ1
- JLCPCB Part #
- C31588983
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 0.15pA 1 1.2uV/℃ 10uA 2.4V~40V 3mV 40V 900ns ESD protection、Fail-safe function Push-pull Rail-to-Rail Input SOT-23-5 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.5526
10+
$1.5124
30+
$1.4867
100+
$1.4610
Related Products
Welcome back, may I help you?