
* Images are for reference only
TLV1578IDAR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV1578IDAR
- JLCPCB Part #
- C7361725
- Package
- TSSOP-32
- Description
- -40℃~+85℃ 1.25MHz 10 2.7V~5.5V 8 Parallel port TSSOP-32 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6559
200+
$5.4492
500+
$5.2672
1000+
$5.1770
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?