This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLV1117LV28DCYT

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLV1117LV28DCYT
JLCPCB Part #
C2867983
Package
SOT-223-4
Description
-40℃~+125℃@(Tj) 1 100uA 1A 2.8V 5.5V 60uVrms 65dB@(1kHz) Fixed Over Current Protection、Thermal Shutdown Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4511
250+ $0.5627
500+ $0.5418
1000+ $0.5321

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons