
* Images are for reference only
TLV1117IKCS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV1117IKCS
- JLCPCB Part #
- C2860466
- Package
- TO-220-3
- Description
- -40℃~+125℃@(Tj) 1 1.25V~13.7V 1.4V@(800mA) 15V 5mA 75dB@(120Hz) 800mA Adjustable Over Current Protection、Over Temperature Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.1391
10+
$1.1102
30+
$1.0909
100+
$1.0717
Related Products
Welcome back, may I help you?