This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLE2141MDG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLE2141MDG4
JLCPCB Part #
C1347353
Package
SOIC-8
Description
-22V~22V -55℃~+125℃ 1 1.7uV/℃ 10.5nV/√Hz@1kHz 100nA 118dB 4.4mA 44V 45V/us 5.8MHz 50mA 800nA 900uV Rail-to-Rail Output SOIC-8 Precision Op Amps ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 75

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2520
200+ $0.4851
500+ $0.4673
1000+ $0.4593

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons