
* Images are for reference only
TLE2141AIDG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLE2141AIDG4
- JLCPCB Part #
- C17335868
- Package
- SOIC-8
- Description
- -22V~-2V、2V~22V -40℃~+105℃ 1 1.7uV/℃ 10.5nV/√Hz@1kHz 118dB 20mA 3.5mA 44V 45V/us 4V~44V 5.9MHz 500uV 700nA 7nA Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6197
225+
$3.0409
525+
$2.9397
975+
$2.8883
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?