
* Images are for reference only
TLE2022IDG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLE2022IDG4
- JLCPCB Part #
- C1347724
- Package
- SOIC-8
- Description
- -20V~20V -40℃~+85℃ 100dB 120uV 19nV/√Hz@1kHz 2 2MHz 2uV/℃ 30mA 33nA 40V 450V/ms 450uA 6nA Rail-to-Rail Input SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2986
200+
$0.8908
500+
$0.8586
1000+
$0.8441
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?