
* Images are for reference only
TLE2021CPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLE2021CPW
- JLCPCB Part #
- C4370145
- Package
- TSSOP-8
- Description
- -20V~20V -2V~20V -55℃~+125℃ 1 100uV 136dB 30V 450V/ms 50nA 5nV/℃ TSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3440
1000+
$0.1332
2000+
$0.1286
4000+
$0.1262
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?