
* Images are for reference only
TLE2021AQDREP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLE2021AQDREP
- JLCPCB Part #
- C2060896
- Package
- SOIC-8
- Description
- -20V~20V -40℃~+125℃ 1 110dB 170uA 19nV/√Hz 25nA 2MHz 2uV/℃ 400uV 40V 450V/ms 6nA SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1925
200+
$1.2357
500+
$1.1924
1000+
$1.1716
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?