
* Images are for reference only
TLE2021ACDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLE2021ACDR
- JLCPCB Part #
- C2059219
- Package
- SOIC-8
- Description
- -20V~20V 0℃~+70℃ 1 115dB 19nV/√Hz 20mA 240uA 25nA 2MHz 2uV/℃ 300uV 40V 450V/ms 6nA Rail-to-Rail Input SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5415
200+
$0.9842
500+
$0.9489
1000+
$0.9328
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?