
* Images are for reference only
TLC876CPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC876CPW
- JLCPCB Part #
- C7361476
- Package
- TSSOP-28
- Description
- 0℃~+70℃ 10 20MHz Parallel port TSSOP-28 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4408
200+
$1.7725
500+
$1.7131
1000+
$1.6842
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?