
* Images are for reference only
TLC7528IPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC7528IPW
- JLCPCB Part #
- C1554697
- Package
- TSSOP-20
- Description
- -25℃~+85℃ 0.5LSB 100ns 2 2mA 5V~15V 8 SPI TSSOP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1396
200+
$1.2148
500+
$1.1732
1000+
$1.1523
Related Products
Welcome back, may I help you?