
* Images are for reference only
TLC7524ED
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC7524ED
- JLCPCB Part #
- C1554559
- Package
- SOIC-16
- Description
- -40℃~+85℃ 0.5LSB 100ns 1mA、2mA 5V~15V 8 Parallel SOIC-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.2373
10+
$8.0279
40+
$7.8878
80+
$7.7461
Related Products
Welcome back, may I help you?