
* Images are for reference only
TLC5951RHAT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC5951RHAT
- JLCPCB Part #
- C1879921
- Package
- VQFN-40-EP(6x6)
- Description
- -40℃~+85℃ 1.5% 15V 24 30MHz 3V~5.5V 40mA PWM VQFN-40-EP(6x6) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5364
250+
$2.5305
500+
$2.4419
1000+
$2.3968
Related Products
Welcome back, may I help you?