
* Images are for reference only
TLC5941QPWPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC5941QPWPRQ1
- JLCPCB Part #
- C702081
- Package
- HTSSOP-28-EP
- Description
- -40℃~+125℃ 0V~17V 1% 16 3V~5.5V 60mA External Over-Temperature Protection (OTP)、LED开路保护 PWM HTSSOP-28-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 139
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 139
In-stock Item Pricing
Qty Unit Price
1+
$1.9491
10+
$1.7886
30+
$1.6874
100+
$1.4546
500+
$1.4081
1000+
$1.3872
Related Products
Welcome back, may I help you?