
* Images are for reference only
TLC5924DAPRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC5924DAPRG4
- JLCPCB Part #
- C3191127
- Package
- TSSOP-32-EP-6.1mm
- Description
- -40℃~+85℃ 16 30MHz 3V~5.5V 80mA TSSOP-32-EP-6.1mm LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7503
200+
$1.0645
500+
$1.0276
1000+
$1.0083
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?