
* Images are for reference only
TLC5922DAPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC5922DAPR
- JLCPCB Part #
- C473348
- Package
- HTSSOP-32-EP-6.1mm
- Description
- -20℃~+85℃ 1% 16 30MHz 3V~5.5V 80mA HTSSOP-32-EP-6.1mm LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3958
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3958
In-stock Item Pricing
Qty Unit Price
1+
$2.1899
10+
$1.8704
30+
$1.6698
100+
$1.4659
500+
$1.3727
1000+
$1.3326
Related Products
Welcome back, may I help you?