
* Images are for reference only
TLC5618AIP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC5618AIP
- JLCPCB Part #
- C5986600
- Package
- PDIP-8
- Description
- -40℃~+85℃ 12 12.5us 2 4.5V~5.5V 4LSB Power-on reset、Power-down mode、Output short-circuit protection SPI Voltage Buffer PDIP-8 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2589
200+
$4.0936
500+
$3.9565
1000+
$3.8888
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?