
* Images are for reference only
TLC4501ID
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC4501ID
- JLCPCB Part #
- C1348142
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1.5mA 12nV/√Hz@1kHz 1pA 1pA 1uV/℃ 2.5V/us 4.7MHz 4V~6V 50mA 6V 80uV 90dB Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9225
200+
$1.1311
500+
$1.0926
1000+
$1.0717
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?