This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLC27M2AMJGB

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLC27M2AMJGB
JLCPCB Part #
C4367944
Package
CDIP-8
Description
-55℃~+125℃ 0.6pA 1.8uV/℃ 16V 2 200uV 25nV/√Hz@1kHz 3V~16V 5.3V/us 80dB CDIP-8 Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6838
200+ $2.5866
500+ $2.4964
1000+ $2.4513
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons