
* Images are for reference only
TLC27L4CPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC27L4CPWR
- JLCPCB Part #
- C2865792
- Package
- TSSOP-14
- Description
- 0℃~+70℃ 1.1uV/℃ 10mV 16V 300pA 300pA 3V~16V 4 50V/ms 68uA 70nV/√Hz@1kHz 94dB Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$2.4452
10+
$2.1739
30+
$1.9828
100+
$1.8094
500+
$1.7276
1000+
$1.6954
Related Products
Welcome back, may I help you?