This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLC27L2MDG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLC27L2MDG4
JLCPCB Part #
C1348481
Package
SOIC-8
Description
-55℃~+125℃ 0.1pA 0.6pA 1.1mV 1.4uV/℃ 16V 2 20uA 30V/ms 30mA 4V~16V 65dB 68nV/√Hz@1kHz 85kHz SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 75

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0919
200+ $0.8098
500+ $0.7809
1000+ $0.7680

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons