
* Images are for reference only
TLC279ID
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC279ID
- JLCPCB Part #
- C1346751
- Package
- SOIC-14
- Description
- -40℃~+85℃ 0.6pA 1.8uV/℃ 16V 2.2MHz 2.7mA 25nV/√Hz@1kHz 3.6V/us 30mA 4 4V~16V 60pA 80dB 900uV Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7757
200+
$0.6872
500+
$0.6631
1000+
$0.6519
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?