
* Images are for reference only
TLC274CNSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC274CNSR
- JLCPCB Part #
- C1879722
- Package
- SOP-14-208mil
- Description
- 0.6pA 0℃~+70℃ 1.7MHz 1.8uV/℃ 10mV 16V 2.7mA 25nV/√Hz@1kHz 3.6V/us 3V~16V 4 60pA 80dB Rail-to-Rail Input, Rail-to-Rail Output SOP-14-208mil Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1921
200+
$0.4614
500+
$0.4453
1000+
$0.4372
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?