
* Images are for reference only
TLC2272AQDRG4Q1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC2272AQDRG4Q1
- JLCPCB Part #
- C1848169
- Package
- SOIC-8
- Description
- -40℃~+125℃ -5V~5V 16V 1pA 2 2.2MHz 2.2mA 2uV/℃ 3.6V/us 60pA 75dB 950uV 9nV/√Hz@1kHz Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6188
200+
$1.4016
500+
$1.3519
1000+
$1.3278
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?