
* Images are for reference only
TLC2252IP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC2252IP
- JLCPCB Part #
- C28627
- Package
- DIP-8
- Description
- -40℃~+125℃ 120V/ms 1pA 2 210kHz 50mA DIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9236
10+
$2.7711
30+
$2.6684
100+
$2.5672
Welcome back, may I help you?