
* Images are for reference only
TLC0832CP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC0832CP
- JLCPCB Part #
- C1542822
- Package
- PDIP-8
- Description
- 0℃~+70℃ 10kHz~600kHz 1LSB 2 2.5mA 4.5V~5.5V 8 External External Not supported SAR Serial port Yes PDIP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$8.6312
10+
$8.4048
30+
$8.2539
100+
$8.1030
Related Products
Welcome back, may I help you?