This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TL780-05KCSE3

Extended
Manufacturer
Texas Instruments
MFR.Part #
TL780-05KCSE3
JLCPCB Part #
C3747258
Package
TO-220
Description
0℃~+125℃@(Tj) 1 1.5A 25V 2V@(1A) 5V 70dB@(120Hz) 75uV Fixed Over Current Protection、Thermal Shutdown Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4882
200+ $0.1901
500+ $0.1837
1000+ $0.1805

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons